345-090-542-507

Heilind Number:EDA345-090-542-507
Manufacturer:EDAC
Manufacturer Number:345-090-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a compact design with two rows of 90 positions, it ensures seamless and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The sleek green housing adds a touch of style to your setup. With a contact material of Copper Alloy, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this reliable component.