345-090-542-512

Heilind Number:EDA345-090-542-512
Manufacturer:EDAC
Manufacturer Number:345-090-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-542-512

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration on your PCBs, while the copper alloy contact material guarantees efficient signal transfer. Boasting 90 positions and straight mount orientation, it facilitates easy installation and maintenance. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and precision for seamless connectivity solutions.