345-090-542-558

Heilind Number:EDA345-090-542-558
Manufacturer:EDAC
Manufacturer Number:345-090-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-542-558

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 90 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Engineered for versatility, this connector supports straight mount orientation and operates effectively in temperatures ranging from -40 to 105°C. Upgrade your assembly processes with this essential component for optimal signal transmission.