345-090-542-802

Heilind Number:EDA345-090-542-802
Manufacturer:EDAC
Manufacturer Number:345-090-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-542-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting 90 positions and a straight mount orientation, it facilitates efficient PCB assembly. Designed for durability, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.