345-090-544-888

Heilind Number:EDA345-090-544-888
Manufacturer:EDAC
Manufacturer Number:345-090-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-544-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-544-888

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green color, it offers a reliable amperage of 3A for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and a contact material of Copper Alloy, it provides seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. With 90 positions and a straight mount orientation, it offers flexibility in design. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.