345-090-555-201

Heilind Number:EDA345-090-555-201
Manufacturer:EDAC
Manufacturer Number:345-090-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-555-201

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Board To Board PCB Connector. Designed for efficient signal transmission, this connector features 90 positions with a dual-row configuration, ensuring seamless interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is facilitated for optimal performance. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and durability of this connector to elevate the functionality of your electronic devices.