345-090-555-512

Heilind Number:EDA345-090-555-512
Manufacturer:EDAC
Manufacturer Number:345-090-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-555-512

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure reliable signal transmission across 90 positions. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Upgrade your PCB connectivity with this premium solution.