345-090-555-804

Heilind Number:EDA345-090-555-804
Manufacturer:EDAC
Manufacturer Number:345-090-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-555-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connectors, meticulously designed for seamless integration in your PCB assemblies. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, they offer a total of 90 positions for versatile connectivity options. The Straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Elevate your PCB designs with these essential connectors, perfect for demanding applications in the fields of technology, telecommunications, and beyond.