345-090-556-212

Heilind Number:EDA345-090-556-212
Manufacturer:EDAC
Manufacturer Number:345-090-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-556-212

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 90 positions spread across 2 rows, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility and easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.