345-090-556-503

Heilind Number:EDA345-090-556-503
Manufacturer:EDAC
Manufacturer Number:345-090-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-556-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a brilliant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With 90 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for seamless integration into your PCB setup. Step up your connectivity game with this essential component.