345-090-556-512

Heilind Number:EDA345-090-556-512
Manufacturer:EDAC
Manufacturer Number:345-090-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a double row design with 90 positions, offering ample space for secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professional and DIY projects alike, this connector guarantees optimal performance in every application.