345-090-556-807

Heilind Number:EDA345-090-556-807
Manufacturer:EDAC
Manufacturer Number:345-090-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. With two rows of 90 positions at a .1-inch pitch and .2-inch row spacing, it offers streamlined signal transmission. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential connector.