345-090-558-503

Heilind Number:EDA345-090-558-503
Manufacturer:EDAC
Manufacturer Number:345-090-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-503

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right-angle mount orientation and dual rows for increased versatility, it offers smooth and secure connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and 90 positions cater to various power and signal requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Trust in this connector for efficient and dependable board-to-board connections.