345-090-558-508

Heilind Number:EDA345-090-558-508
Manufacturer:EDAC
Manufacturer Number:345-090-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-508

Detailed Description

Enhance your electronic connections with our innovative green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 90 copper alloy contacts, it offers reliable performance for your PCB setups. The .1-inch pitch and .2-inch row spacing make for easy and precise installations, while the right-angle mount orientation provides flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.