345-090-558-512

Heilind Number:EDA345-090-558-512
Manufacturer:EDAC
Manufacturer Number:345-090-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-512

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and ninety positions, it offers ample connectivity for your applications. The right-angle mount orientation and a pitch of .1 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Elevate your PCB connectivity with this essential component.