345-090-558-802

Heilind Number:EDA345-090-558-802
Manufacturer:EDAC
Manufacturer Number:345-090-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of precision-engineered copper alloy contacts and a pitch of .1 inch, it offers exceptional signal integrity and durability. Featuring 90 positions and a right-angle mount orientation, it facilitates efficient and space-saving PCB layouts. Its wide operating temperature range of -40 to 105°C makes it ideal for use in diverse environments. Upgrade your electronic projects with this essential component.