345-090-558-803

Heilind Number:EDA345-090-558-803
Manufacturer:EDAC
Manufacturer Number:345-090-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it stands out for its durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring reliability in all conditions. With two rows of 90 positions each, it offers ample connectivity possibilities, while the right-angle mount orientation allows for flexible installation. The Copper Alloy contact material guarantees efficient signal transmission, with a pitch of .1 inches and row spacing of .2 inches ensuring precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections, meeting your connectivity needs with precision and performance.