345-090-558-807

Heilind Number:EDA345-090-558-807
Manufacturer:EDAC
Manufacturer Number:345-090-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-558-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation and two rows of 90 positions each, it offers versatile configuration options. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the -40 to 105 °C operating temperature range guarantees stability in various environments. Perfect for green PCB assemblies, this connector is a must-have in your inventory for efficient and secure card edge connections. Elevate your design with this essential component in the ever-evolving world of electronics.