345-090-559-288

Heilind Number:EDA345-090-559-288
Manufacturer:EDAC
Manufacturer Number:345-090-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-559-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the 90 positions cater to diverse connectivity needs. Designed for seamless integration, its Right Angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.