345-090-559-802

Heilind Number:EDA345-090-559-802
Manufacturer:EDAC
Manufacturer Number:345-090-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-559-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. With a compact design and right-angle mount orientation, it seamlessly integrates into your circuitry. The copper alloy contacts, rated for 3A of current, guarantee efficient power transmission while the 90 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your circuitry to the next level.