345-090-560-201

Heilind Number:EDA345-090-560-201
Manufacturer:EDAC
Manufacturer Number:345-090-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a 2-row configuration and a total of 90 positions, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation, alongside a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation on your PCB. Elevate your connectivity solutions with this essential component.