345-090-560-207

Heilind Number:EDA345-090-560-207
Manufacturer:EDAC
Manufacturer Number:345-090-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 90-position, dual-row configuration ensures efficient signal transmission. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, and enjoy the benefits of enhanced connectivity in your projects.