345-090-560-288

Heilind Number:EDA345-090-560-288
Manufacturer:EDAC
Manufacturer Number:345-090-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to streamline your electronic assemblies, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of 90 positions each, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.