345-090-560-507

Heilind Number:EDA345-090-560-507
Manufacturer:EDAC
Manufacturer Number:345-090-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant Green, this connector is engineered for optimal functionality, with a dual-row layout and 90 positions for seamless data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your devices with this essential component and experience superior performance.