345-090-560-802

Heilind Number:EDA345-090-560-802
Manufacturer:EDAC
Manufacturer Number:345-090-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 90 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Its copper alloy contacts provide optimal conductivity, while a 3A amperage rating guarantees efficient power transmission. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance component.