345-090-560-803

Heilind Number:EDA345-090-560-803
Manufacturer:EDAC
Manufacturer Number:345-090-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration onto your PCB assembly. With a compact 0.1-inch pitch and 2 rows of 90 positions, it offers optimal space efficiency without compromising on functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity over its long lifespan. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your PCB design with this essential connector, a must-have in any electronic engineer's toolkit.