345-090-560-808

Heilind Number:EDA345-090-560-808
Manufacturer:EDAC
Manufacturer Number:345-090-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission for up to 90 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in both extreme cold and heat. Upgrade your electronic assemblies with this essential component.