345-092-520-207

Heilind Number:EDA345-092-520-207
Manufacturer:EDAC
Manufacturer Number:345-092-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic applications. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it offers exceptional durability and safety. The two rows of contacts, made of copper alloy, ensure reliable power and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. Boasting 92 positions, this connector provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast.