345-092-520-212

Heilind Number:EDA345-092-520-212
Manufacturer:EDAC
Manufacturer Number:345-092-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in green, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material for optimal safety. Its copper alloy contact material ensures reliable transmission, while the 92 positions cater to versatile usage. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for efficient data transfer.