345-092-520-288

Heilind Number:EDA345-092-520-288
Manufacturer:EDAC
Manufacturer Number:345-092-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 92 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates hassle-free installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its exceptional quality to streamline your PCB connectivity needs.