345-092-520-502

Heilind Number:EDA345-092-520-502
Manufacturer:EDAC
Manufacturer Number:345-092-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this green connector features a dual-row layout with 92 positions, ensuring seamless data transfer in your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability and longevity. With a low-amperage capacity of 3A, it's perfect for various applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic setups. Elevate your PCB connectivity with this essential component.