345-092-520-504

Heilind Number:EDA345-092-520-504
Manufacturer:EDAC
Manufacturer Number:345-092-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions spread across 2 rows with a pitch of .1 inches, ensuring efficient data transfer. The straight mount orientation and 0.2-inch row spacing provide easy installation on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your electronic projects with this essential connector for optimal performance and reliability.