345-092-520-508

Heilind Number:EDA345-092-520-508
Manufacturer:EDAC
Manufacturer Number:345-092-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic assemblies. With a double-row design and a total of 92 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component.