345-092-520-588

Heilind Number:EDA345-092-520-588
Manufacturer:EDAC
Manufacturer Number:345-092-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 92 positions and 2 rows offer ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and efficient use. The green color adds a touch of vibrancy, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line connector.