345-092-520-802

Heilind Number:EDA345-092-520-802
Manufacturer:EDAC
Manufacturer Number:345-092-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 92 positions arranged in 2 rows, allowing for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. Each contact point is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB assembly needs. Elevate your electronic designs with this high-quality Card Edge Connector.