345-092-520-803

Heilind Number:EDA345-092-520-803
Manufacturer:EDAC
Manufacturer Number:345-092-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-803

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 92 positions, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Crafted with precision, the contact material is made of Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. The straight mount orientation further simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your electronic projects with this essential component.