345-092-520-808

Heilind Number:EDA345-092-520-808
Manufacturer:EDAC
Manufacturer Number:345-092-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Connector, designed for seamless integration in electronic devices. Featuring 92 positions spread across two rows with a .1-inch pitch, it ensures reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and offers efficient space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.