345-092-520-858

Heilind Number:EDA345-092-520-858
Manufacturer:EDAC
Manufacturer Number:345-092-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-520-858

Detailed Description

Enhance your electronic connections with our dual-row Board-To-Board PCB Connector, designed for seamless integration in a variety of applications. Featuring a vibrant green color, this connector boasts a total of 92 positions, offering ample room for your connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed in your circuit board designs. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments. Each contact point is made from high-quality Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of settings. Its straight mount orientation allows for easy installation on your PCB, while its compact design saves valuable space. Elevate your connectivity solutions with this essential component.