345-092-521-202

Heilind Number:EDA345-092-521-202
Manufacturer:EDAC
Manufacturer Number:345-092-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-202

Detailed Description

Achieve seamless power transmission with our dual-row Board-to-Board PCB Connector, designed for efficient electronic connectivity. Featuring 92 positions with a .1-inch pitch and .2-inch row spacing, this connector ensures precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic connections with this essential component.