345-092-521-204

Heilind Number:EDA345-092-521-204
Manufacturer:EDAC
Manufacturer Number:345-092-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-204

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 92 positions cater to complex circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Suitable for straight mounting orientation, this connector is a vital component for seamless board-to-board and card edge connections in your electronic projects. Elevate your connectivity solutions with this essential component.