345-092-521-258

Heilind Number:EDA345-092-521-258
Manufacturer:EDAC
Manufacturer Number:345-092-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-258

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, it features 92 positions arranged in two rows, with a precise pitch of .1 inches and row spacing of .2 inches. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from reliable Copper Alloy for seamless conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setups with this essential component.