345-092-521-502

Heilind Number:EDA345-092-521-502
Manufacturer:EDAC
Manufacturer Number:345-092-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 92 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your setup with this essential component, perfect for intricate electronic systems.