345-092-521-504

Heilind Number:EDA345-092-521-504
Manufacturer:EDAC
Manufacturer Number:345-092-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-504

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power delivery at a low 3A amperage. The compact .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the 92 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various applications. Upgrade your setup today with this essential component.