345-092-521-512

Heilind Number:EDA345-092-521-512
Manufacturer:EDAC
Manufacturer Number:345-092-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, meticulously engineered for seamless integration in electronic assemblies. Featuring two rows of 92 positions each, it offers ample space for efficient signal transmission. Crafted with durability in mind, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic connectivity needs. Whether you're a seasoned professional or a DIY enthusiast, trust in this connector to deliver unparalleled performance.