345-092-521-588

Heilind Number:EDA345-092-521-588
Manufacturer:EDAC
Manufacturer Number:345-092-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-588

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this durable connector ensures reliable performance even in demanding environments. With two rows of contacts made of copper alloy, it offers efficient power transmission at an amperage of 3A. The compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, allows for space-saving installation on your PCB. Boasting 92 positions, this connector facilitates multiple connections with ease. Its straight mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component to optimize connectivity in your electronic systems.