345-092-521-804

Heilind Number:EDA345-092-521-804
Manufacturer:EDAC
Manufacturer Number:345-092-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in a striking shade of green. With a sleek design featuring 92 positions spread across 2 rows, this connector ensures seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance even in the most demanding environments. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.