345-092-521-812

Heilind Number:EDA345-092-521-812
Manufacturer:EDAC
Manufacturer Number:345-092-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-812

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts. With two rows of 92 positions each, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable functionality in various environments. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.