345-092-521-858

Heilind Number:EDA345-092-521-858
Manufacturer:EDAC
Manufacturer Number:345-092-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance 92-position board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and precision-machined copper alloy contacts, ensuring reliable power and signal transmission. With a compact pitch of .1 inches and a double-row configuration, it offers efficient space utilization and easy mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable connections, meeting the highest industry standards. Upgrade your PCB assembly with unparalleled quality and performance.