345-092-521-888

Heilind Number:EDA345-092-521-888
Manufacturer:EDAC
Manufacturer Number:345-092-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contacts guarantee efficient signal transmission. With a compact form factor featuring two rows and a total of 92 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its straight mount orientation and vibrant green color for convenient and visually appealing integration. Elevate your connection solutions with this essential component.