345-092-523-202

Heilind Number:EDA345-092-523-202
Manufacturer:EDAC
Manufacturer Number:345-092-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-523-202

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 92 positions across 2 rows, ensuring seamless data transmission. Crafted with precision, it guarantees reliable performance with a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for optimal functionality.